TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header, 12 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 865-3615
- Mfr. Part No.:
- 1-1586039-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-3615
- Mfr. Part No.:
- 1-1586039-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 9.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 9.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- TW
