TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 5 Contact(s), 6.35mm Pitch, 1 Row(s),
- RS Stock No.:
- 864-9748
- Mfr. Part No.:
- 1-350945-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 864-9748
- Mfr. Part No.:
- 1-350945-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 19.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 19.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Right Angle Pin & Socket Headers
A range of Universal MATE-N-LOK right angle pin & socket headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings
