TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 3 Contact(s), 6.35mm Pitch, 1 Row(s),

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
864-9565
Mfr. Part No.:
1-350943-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Pitch

6.35mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

19.0A

Voltage Rating

600.0 V

COO (Country of Origin):
US

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Right Angle Pin & Socket Headers


A range of Universal MATE-N-LOK right angle pin & socket headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings


TE Connectivity Universal MATE-N-LOK II ™ Range