TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 863-8861
- Mfr. Part No.:
- 103908-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8861
- Mfr. Part No.:
- 103908-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMPMODU MTE | |
Pitch | 2.54mm | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Gold | |
Current Rating | 3.0A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 3.0A | ||
Non Compliant
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU MTE Polarized/Latching 2.54mm PCB Headers
AMPMODU MTE PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and have polarization features to prevent mismating. An integral latching system provides a secure mating connection between the header and the IDC receptacle. Versions of these AMPMODU PCB headers are available with swaged retention tails for a secure connection to the PCB
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Polarization to prevent mismating
• Integral latching mechanism for secure mating connection
• Swaged retention tail versions for secure retention to PCB
• End to end stackable
• Polarization to prevent mismating
• Integral latching mechanism for secure mating connection
• Swaged retention tail versions for secure retention to PCB
Applications
These AMPMODU MTE PCB headers are suitable for mass terminating wires in a wide range of electronic equipment. Applications include computers, telecommunications, copiers, commercial printers, appliances, instrumentation and test equipment medical equipment and automotive controls
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors