3M 2300 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 827-7769
- Mfr. Part No.:
- 2340-6211TG
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-7769
- Mfr. Part No.:
- 2340-6211TG
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Pin Header | |
| Series | 2300 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 8.08mm | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Pin Header | ||
Series 2300 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 8.08mm | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
Pin Strip Headers, 2300 Series
The 2300 series pin strip headers are available in both straight and right angle and also one or two row versions. The specially designed tapered tip does not cut into the socket wire during insertion helping to reduce operational failure and reducing repairs. They are available in either tin lead or gold plating.
Related links
- Wurth Elektronik 471 Series Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik 472 Series Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek 471 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- CHIPQUIK HDR100IMP40 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
