TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 821-2579
- Mfr. Part No.:
- 5499374-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 821-2579
- Mfr. Part No.:
- 5499374-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- US
