TE Connectivity Economy Power Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-6936
Mfr. Part No.:
647676-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Pitch

3.96mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

7.5A

Voltage Rating

250 V ac

COO (Country of Origin):
US