TE Connectivity Economy Power 2.5 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 4 Contact(s),
- RS Stock No.:
- 811-6875
- Mfr. Part No.:
- 1744426-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 811-6875
- Mfr. Part No.:
- 1744426-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 4.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle, Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Plating | Tin, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 4.5A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle, Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Plating Tin, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity EP (Economy Power) 2.5 PCB Headers
EP (Economy Power) 2.5 PCB headers with a 2.5 mm centreline and a compact, PCB space saving design. These EP 2.5 header connectors feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click is MADE when the connection is completed. Polarization tabs are incorporated into the housings to prevent mismating. The vertical mounting headers feature PCB locating pegs that enable accurate placement on the PCB. The right angle mounting headers have a central boardlock for a secure retention on the PCB.
Features and Benefits
• Compact space saving design
• Audible positive latching mechanism
• Polarization tabs to prevent mismating
• PCB locating pegs for accurate placement
• PCB boardlocks for secure retention on PCB
• Kinked solder legs for secure self-retention on PCB
Applications
These EP 2.5 PCB connectors are suitable for use in a wide range of applications. Applications include household appliances, industrial machinery, lighting, HVAC, commercial and building equipment and vending machines
TE Connectivity Economy Power 2.5 Interconnection System
EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The Compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal
