Molex SlimStack Series Straight Surface PCB Header, 10 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.33

(exc. VAT)

£7.595

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 655 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£1.266£6.33
100 - 370£1.044£5.22
375 - 1495£1.002£5.01
1500 - 2995£0.962£4.81
3000 +£0.924£4.62

*price indicative

Packaging Options:
RS Stock No.:
797-8828
Distrelec Article No.:
304-56-791
Mfr. Part No.:
53307-1071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Product Type

PCB Header

Pitch

0.8mm

Current

500mA

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

0.8mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

0.8mm Board to Board Header, 53307 Series Plugs


This Series 53307 0.80 mm Pitch Board-to Board Header is Dual Row, Surface Mount (SMT) type for Vertical Stacking applications.

A stacking height of 4.5 mm will be achieved when mated with Series 52465 Receptacles, see stock number 670-2459 .

0.8mm Board to Board Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy