Molex MLX Series Straight Through Hole PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.72

(exc. VAT)

£6.865

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.144£5.72
25 - 45£0.82£4.10
50 - 95£0.786£3.93
100 - 245£0.756£3.78
250 +£0.724£3.62

*price indicative

Packaging Options:
RS Stock No.:
797-6563
Distrelec Article No.:
304-57-233
Mfr. Part No.:
43255-0145
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MLX

Product Type

PCB Header

Current

20A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

9

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

6.35mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

4.3mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
IN

MLX Power Connector Headers - 43255 Series


This 6.35 mm Pitch MLX Power Connector Vertical Header of the Molex 43255 Series from the industry standard 2.13mm Contact Diameter range has a Plastic Polarizing Peg with body being PA Polyamide Nylon 6/6 94V-2 material and the Terminal contacts being Tin (Sn) Plated.

Molex MLX Series (0.084in./2.13mm Ø)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy