TE Connectivity MDI Series Straight Through Hole PCB Header, 6 Contact(s), 2mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-3306
Mfr. Part No.:
5787531-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MDI

Pitch

2mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

7A

COO (Country of Origin):
CN