TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 797-3270P
- Mfr. Part No.:
- 5-103634-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 100 units (supplied in a tube)*
£67.00
(exc. VAT)
£80.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 370 | £0.67 |
| 375 - 1495 | £0.636 |
| 1500 - 2995 | £0.48 |
| 3000 + | £0.43 |
*price indicative
- RS Stock No.:
- 797-3270P
- Mfr. Part No.:
- 5-103634-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 3A | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- MX
