TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.0mm Pitch, 1 Row(s),

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-3150
Mfr. Part No.:
2-1445098-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Pitch

3.0mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy