TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-3084
Mfr. Part No.:
1-640454-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Pitch

2.54mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy