TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£16.83

(exc. VAT)

£20.195

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£3.366£16.83
100 - 370£2.602£13.01
375 - 1495£2.47£12.35
1500 - 2995£1.89£9.45
3000 +£1.702£8.51

*price indicative

RS Stock No.:
797-2965
Mfr. Part No.:
87230-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

8.08mm

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
MX

TE Connectivity AMPMODU II 2.54mm Unshrouded Double Row Standard Headers


A range of TE Connectivity AMPMODU II 2.54 mm Unshrouded Double Row Standard Headers Straight Headers have an above board height of 10.36 mm [0.408 inch] and a solder tail length of 3.18 mm [0.125 inch]. Right Angle Headers have an above board height of 6.05 mm [0.238 inch] and a solder tail length of 2.79 mm [0.110 inch]. Post dimensions for these TE Connectivity AMPMODU II 2.54mm Unshrouded Double Row Standard Headers are 0.64 mm [0.025 inch] square with a contact length of 5.08 mm [0.2 inch] and are Gold plated on contact and solder areas.

Manufactures Part Numbers x-87215-x have Plating A which is selective 0.00076 mm (.000030 inch) Gold on the contact area and Gold Flash over the remainder.

Manufactures Part Numbers x-87227-x have Plating B which is selective 0.00038 mm (.000015 inch) Gold on the contact area and Gold Flash over the remainder.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy