TE Connectivity AMPMODU MOD II Series Straight, Straight Through Hole, Through Hole Pin Header, 6 Contact(s), 2.54 mm
- RS Stock No.:
- 792-6684
- Mfr. Part No.:
- 87224-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-6684
- Mfr. Part No.:
- 87224-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole, Through Hole | |
| Connector System | Board-to-Board, Board-to-Board, Wire-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Plating | Gold, Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.08mm | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole, Through Hole | ||
Connector System Board-to-Board, Board-to-Board, Wire-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Plating Gold, Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Mating Pin Length 8.08mm | ||
Voltage 750V | ||
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU MOD II 2.54mm Standard Single Row Unshrouded Headers
AMPMODU MOD II standard single row PCB mount unshrouded headers with a 2.54mm centreline and 0.64mm square
straight post. These AMPMODU MOD II standard unshrouded headers have 94V-0 rated black thermoplastic housings and a choice of contact platings:
Part numbers 87220-X have 0.00076 μm gold plating on the contact area
Part numbers 87224-X have 0.00038 μm gold plating on the contact area
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
