TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row,

Subtotal (1 pack of 5 units)*

£10.30

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.06£10.30

*price indicative

Packaging Options:
RS Stock No.:
792-6631
Mfr. Part No.:
770846-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Commercial MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

TE Connectivity Commercial MATE-N-LOK Right Angle PCB Pin Headers


A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.

Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.

Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, stock number 720-2332 , has no PCB Retention features.

Contacts pre-tinned

Standard tail for 1.57mm PCB thickness

TE Connectivity Commercial MATE-N-LOK Range


Related links