TE Connectivity Free Height Series Straight Surface PCB Header, 60 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£3.44

(exc. VAT)

£4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.44

*price indicative

Packaging Options:
RS Stock No.:
792-6564
Mfr. Part No.:
1-5177986-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

PCB Header

Current

500mA

Pitch

0.8mm

Number of Contacts

60

Housing Material

Matt

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

0.8mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
CN

TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Plug Connectors


0.8 mm Free Height (FH) board to board or mezzanine SMT plug connectors for use in parallel board stacking applications. These FH PCB plug connectors have a high density 0.8 mm centreline design which offers significant space saving on the PCB. The contacts of these FH connectors have a bellows type spring design that is resistant to scooping and stubbing during mating and unmating. This contact design provides a reliable electrical connection and strong signal integrity. These 0.8 mm FH plugs feature polarization to ensure accurate mating and PCB positioning bosses for accurate placement on the PCB. A range of board to board stack heights from 5 mm to 20 mm can be achieved when mated with various board mount receptacle heights.

Features and Benefits


• Compact, high density spacing saving design

• Wide range of stack heights from 5 mm to 20 mm

• Contact design for reliable electrical connection & strong signal integrity

• Polarized housings to prevent mis-mating

• Locating bosses for accurate placement on PCB

Applications


These 0.8mm FH SMT header connectors are ideal for downsizing applications that require parallel stacked PCBs in high-end computer, telecommunications, industrial, military and aerospace industries. Applications include test cards and card extenders, communications equipment and any electronic equipment that requires miniature connector packing

Note

Stack height = [(Receptacle height + Plug height) - 5]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy