TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
720-2427
Mfr. Part No.:
87220-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

3.0A

TE Connectivity AMPMODU MOD II 2.54mm Standard Single Row Unshrouded Headers


AMPMODU MOD II standard single row PCB mount unshrouded headers with a 2.54mm centreline and 0.64mm square
straight post. These AMPMODU MOD II standard unshrouded headers have 94V-0 rated black thermoplastic housings and a choice of contact platings:
Part numbers 87220-X have 0.00076 μm gold plating on the contact area
Part numbers 87224-X have 0.00038 μm gold plating on the contact area


2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems