TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s),

Stock information currently inaccessible
RS Stock No.:
720-0816
Mfr. Part No.:
5-103361-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy