TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
720-0780
Mfr. Part No.:
6-146256-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm