TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s),

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-0771
Mfr. Part No.:
5-146131-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Mating Pin Length

8.13mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy