Molex EXTreme Zpower Series Straight Through Hole PCB Header, 2 Contact(s), 3.18 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 720-0305
- Mfr. Part No.:
- 76001-0010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £4.34 |
| 20 - 74 | £4.22 |
| 75 - 299 | £4.09 |
| 300 - 599 | £4.00 |
| 600 + | £3.90 |
*price indicative
- RS Stock No.:
- 720-0305
- Mfr. Part No.:
- 76001-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | EXTreme Zpower | |
| Current | 50A | |
| Pitch | 3.18mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series EXTreme Zpower | ||
Current 50A | ||
Pitch 3.18mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
EXTreme ZPower Connector,76001 Series
EXtreme ZPower connector with 10.30 mm stack and parallel board spacing. The internal Terminal design of these EXTreme ZPower connectors enable a secure Interface while helping isolation of the press-fit pins from shock and vibration. The screw contact Interface accepts standard crimp and ring-lug Terminals for wire to board applications. These EXtreme ZPower connectors also have a high normal force, high reliability Interface and A One piece ridged board-to-board high current interconnect. High pressure contact areas enable a gas-tight mating surface.
Molex EXTreme Zpower™ Range
Related links
- Molex 76001 Series Vertical PCB Connector 3.18 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Header 3.18 mm Pitch
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header Shrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header 5 Row, Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
