TE Connectivity EI Series PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 719-6644
- Mfr. Part No.:
- 173081-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.28
(exc. VAT)
£1.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 457 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £1.28 |
*price indicative
- RS Stock No.:
- 719-6644
- Mfr. Part No.:
- 173081-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | EI | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series EI | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
TE Connectivity 2.50mm Economy Interconnection (EI) PCB Header Connectors
EI Series (Economy Interconnection) 2.5 mm partially shrouded PCB pin headers with a compact design ideal for making high density wire to board connections. These EI Series headers have a polarized locking latch that ensures a secure connection is made to the mating receptacle connector. The housings are made from UL 94V-0 rated 6/6 nylon and are colour coded. These EI Series 2.5 mm PCB pin headers are available in vertical or right angle configurations and with gold or tin plated contacts
2.5mm TE Connectivity Economy Interconnection (EI) System
Related links
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
