TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header, 16 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 719-5565
- Mfr. Part No.:
- 1747994-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-5565
- Mfr. Part No.:
- 1747994-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 2000 | |
| Pitch | 2.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 2000 | ||
Pitch 2.5mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Voltage Rating 250.0 V | ||
Related links
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
