TE Connectivity D-3000 Series Straight Through Hole PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£5.41

(exc. VAT)

£6.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.41

*price indicative

Packaging Options:
RS Stock No.:
719-5534
Distrelec Article No.:
302-71-990
Mfr. Part No.:
1-917658-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

D-3000

Product Type

PCB Header

Current

15A

Pitch

5.08mm

Number of Contacts

12

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
JP

Dynamic D-3200 Series Headers


The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series


Note

For mating D-3200 Series Housings see stock number 680-1578 typical.

Related links