TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.09

*price indicative

Packaging Options:
RS Stock No.:
719-5297
Mfr. Part No.:
2-179276-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Pitch

5.08mm

Current

15A

Housing Material

Glass Filled Polyester

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

Dynamic D-3200 Series Headers


The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series


Note

For mating D-3200 Series Housings see stock number 680-1578 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy