TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 719-0122
- Mfr. Part No.:
- 5-104361-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-0122
- Mfr. Part No.:
- 5-104361-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMPMODU MTE | |
Pitch | 2.54mm | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Through Hole | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Gold | |
Current Rating | 3.0A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 3.0A | ||
- COO (Country of Origin):
- US
AMPMODU MTE IDC Polarized/Latching 2.54mm PCB Mount Single Row Headers
AMPMODU MTE IDC polarized/latching 2.54mm PCB mount single row plug style headers pre-loaded in a 2.54mm centreline format with brass, 0.00038mm gold duplex plated insulation displacement pin contacts. These AMPMODU MTE IDC single row headers are made from 94V-0 rated black thermoplastic, have square right angle posts with holddowns and are PCB through hole mounting but are also SMT compatible.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors