TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

£1.49

(exc. VAT)

£1.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,697 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.49

*price indicative

Packaging Options:
RS Stock No.:
718-9440
Distrelec Article No.:
302-68-213
Mfr. Part No.:
1-178313-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

3.81mm

Current

12A

Number of Contacts

3

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Dynamic D-3100 Series Headers


The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series


Note

For mating D-3100 Series Housings see stock number 680-1571 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy