TE Connectivity Free Height Series Straight Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-9270
Mfr. Part No.:
3-5177986-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Pitch

0.8mm

Number of Contacts

120

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

100.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy