TE Connectivity AMPMODU System 50 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s),
- RS Stock No.:
- 718-9254
- Mfr. Part No.:
- 5-147377-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-9254
- Mfr. Part No.:
- 5-147377-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Voltage Rating 30.0 V | ||
