TE Connectivity MICTOR Series Right Angle Surface Mount PCB Socket, 38 Contact(s), 0.64mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-9135
Mfr. Part No.:
5767044-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MICTOR

Pitch

0.64mm

Number of Contacts

38

Number of Rows

2

Body Orientation

Right Angle

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Nickel

Series Number

5767044

Current Rating

11.5A

Voltage Rating

30 V ac/dc

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy