TE Connectivity M Series Right Angle Through Hole PCB Header, 34 Contact(s), 3.81mm Pitch, 4 Row(s)
- RS Stock No.:
- 718-2676
- Mfr. Part No.:
- 213289-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-2676
- Mfr. Part No.:
- 213289-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M | |
| Pitch | 3.81mm | |
| Number of Contacts | 34 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M | ||
Pitch 3.81mm | ||
Number of Contacts 34 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
