TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 712-2403
- Mfr. Part No.:
- 917781-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.695 | £6.95 |
| 200 - 740 | £0.595 | £5.95 |
| 750 - 2990 | £0.495 | £4.95 |
| 3000 - 5990 | £0.398 | £3.98 |
| 6000 + | £0.378 | £3.78 |
*price indicative
- RS Stock No.:
- 712-2403
- Mfr. Part No.:
- 917781-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Signal Double Lock | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Signal Double Lock | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
Double Lock Headers
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Related links
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5mm Pitch, 1 Row(s)
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
