TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header, 2 Contact(s), 3.96mm Pitch, 1 Row(s),

Subtotal (1 pack of 10 units)*

£8.12

(exc. VAT)

£9.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.812£8.12

*price indicative

Packaging Options:
RS Stock No.:
712-2380
Mfr. Part No.:
9-176975-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Universal Power

Pitch

3.96mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

12.0A

Voltage Rating

600.0 V

TE Connectivity Universal Power Header Connectors


Universal Power wire to board PCB mount header connectors with a 3.96mm centreline that mate with Universal Power plug housings (see stock number 719-4537 typically). These Universal Power header connectors are available with a right angle or vertical PCB mounting configuration and have kinked legs (PCB vertical mounting versions) or boardlocks (PCB right angle mounting versions) for PCB retention with latching and polarization to facilitate accurate and secure mating.

E

Note

Stock number 718-9181 does not have PCB retention


TE Connectivity Universal Power Range

Related links