TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row,
- RS Stock No.:
- 712-2299
- Distrelec Article No.:
- 304-52-949
- Mfr. Part No.:
- 350543-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£7.72
(exc. VAT)
£9.265
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,105 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.544 | £7.72 |
*price indicative
- RS Stock No.:
- 712-2299
- Distrelec Article No.:
- 304-52-949
- Mfr. Part No.:
- 350543-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Commercial MATE-N-LOK | |
| Pitch | 5.08mm | |
| Current | 13A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Commercial MATE-N-LOK | ||
Pitch 5.08mm | ||
Current 13A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors
Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings are MADE from nylon and are fully polarized to prevent mis-mating. These Commercial MATE-N-LOK PCB headers feature integral detent lock or positive locking devices which hold the mating connection together under severe conditions of vibration and shock. The contacts have clean design without any Sharp projections to impede insertion or damage the housings.
Features and Benefits
• Precision moulded to exacting tolerances
• Contact stabilization and self-aligning features
• Polarization to prevent mismating
• Detent and positive locking latches for secure mating connection
• Clean contact design
• Low insertion and extraction force
TE Connectivity Commercial MATE-N-LOK Range
Standards
Headers meet MIL-STD 202 method 208 for solderability
Related links
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch, 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
