TE Connectivity Buchanan Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 710-0416
- Mfr. Part No.:
- 796638-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-0416
- Mfr. Part No.:
- 796638-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 15.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 15.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- IT
