TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 681-2512
- Distrelec Article No.:
- 304-51-056
- Mfr. Part No.:
- 826942-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.818 | £4.09 |
| 100 - 370 | £0.62 | £3.10 |
| 375 - 1495 | £0.592 | £2.96 |
| 1500 - 2995 | £0.47 | £2.35 |
| 3000 + | £0.458 | £2.29 |
*price indicative
- RS Stock No.:
- 681-2512
- Distrelec Article No.:
- 304-51-056
- Mfr. Part No.:
- 826942-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMPMODU MOD II | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.8mm | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMPMODU MOD II | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals No | ||
Mating Pin Length 5.8mm | ||
Voltage 750V | ||
TE Connectivity AMPMODU Mod II 2.54 mm Double Row Unshrouded Breakaway Pin Headers
AMPMODU Mod II unshrouded double row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available
Part numbers X-146269-X have PCB retention tails
Features and Benefits
• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
