TE Connectivity AMPMODU System 50 Series Straight Surface Mount PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-3417
Mfr. Part No.:
5-104549-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Pitch

1.27mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Voltage Rating

30.0 V