TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 3 Contact(s), 2mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 680-3278
- Mfr. Part No.:
- 292171-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.113 | £1.13 |
*price indicative
- RS Stock No.:
- 680-3278
- Mfr. Part No.:
- 292171-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 125 V ac/dc | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Voltage Rating 125 V ac/dc | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
