TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£2.22

(exc. VAT)

£2.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 38 unit(s), ready to ship
Units
Per unit
1 +£2.22

*price indicative

Packaging Options:
RS Stock No.:
680-3230
Mfr. Part No.:
2-1761606-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

TE Connectivity AMP-Latch Ribbon Cable Header Connectors


A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.

Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization

Part numbers X-176133-X are low profile with centre polarization and dual polarization bar

Part numbers X-827745-X and X-827746-X are low profile without polarization

Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization

Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization

Part numbers X-1761606-X are low profile with latches and centre and military polarization

Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Related links