TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 4 Contact(s), 6.35mm Pitch, 1 Row(s),

Subtotal (1 pack of 5 units)*

£13.74

(exc. VAT)

£16.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£2.748£13.74

*price indicative

Packaging Options:
RS Stock No.:
680-1755
Mfr. Part No.:
350792-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Pitch

6.35mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

19.0A

Voltage Rating

600.0 V

Related links