TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 680-1654
- Mfr. Part No.:
- 292253-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.514 | £5.14 |
| 200 - 740 | £0.392 | £3.92 |
| 750 - 2990 | £0.34 | £3.40 |
| 3000 - 5990 | £0.296 | £2.96 |
| 6000 + | £0.267 | £2.67 |
*price indicative
- RS Stock No.:
- 680-1654
- Mfr. Part No.:
- 292253-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Pitch | 2.0mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 2.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Pitch 2.0mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 2.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
