Molex KK 396 Series Straight Through Hole Pin Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.86

(exc. VAT)

£5.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.486£4.86
50 - 190£0.443£4.43
200 - 490£0.40£4.00
500 +£0.368£3.68

*price indicative

Packaging Options:
RS Stock No.:
679-5644
Distrelec Article No.:
304-53-237
Mfr. Part No.:
26-48-1085
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Pitch

3.96mm

Current

7A

Housing Material

Polyester

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Tail Pin Length

4.37mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

KK 396 Headers, 41671 and 41672 Series


A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.

Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range


Related links