Molex KK 396 Series Straight Through Hole Pin Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
679-5640
Mfr. Part No.:
26-48-1075
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Number of Contacts

7

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3.96mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Male

Tail Pin Length

4.37mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MX

KK 396 Headers, 41671 and 41672 Series


A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.

Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range


Related links