Molex C-Grid III Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

£11.29

(exc. VAT)

£13.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.258£11.29

*price indicative

RS Stock No.:
670-3415
Mfr. Part No.:
90130-3308
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

Right Angle Locking Header


Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy