Molex Milli-Grid Series Straight, Straight Through Hole, Through Hole PCB Header, 50 Contact(s), 2.0 mm Pitch, 2 Row,
- RS Stock No.:
- 670-1018
- Mfr. Part No.:
- 87831-5020
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-1018
- Mfr. Part No.:
- 87831-5020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Pitch | 2.0mm | |
| Current | 2A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole, Through Hole | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold, Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Pitch 2.0mm | ||
Current 2A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole, Through Hole | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold, Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
Molex 2.00 mm Milli-Grid Shrouded PCB Headers - 87831 and 87833 Series
87831 and 87833 series dual row Milli-Grid high density PCB headers with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid headers protects the contacts from damage. These Milli-Grid headers are available with a centre polarization slot that engages with a centre polarisation key on the mating receptacle to prevent mismating. Centre or side locking windows provide a secure mating connection to the receptacle. Other features include single or dual side slots, kinked solder tails for a secure retention to the PCB and locating pegs for automatic insertion process. These Milli-Grid shrouded PCB headers are available as vertical or right angle mounting and with a choice of contact platings
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded design for contact protection
• Centre polarization slot to prevent mismating
• Centre or side locking windows for secure mating connection
• Single or dual side slots
• Kinked solder tails for secure PCB retention
• PCB locating pegs for automatic insertion process
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
