3M 2500 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
614-8978
Mfr. Part No.:
N2514-5002RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

2500

Current

2A

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

1000V

3M PCB Header, 14 Way, Right Angled - 2500 Series - N2514-5002RB


Looking for the missing piece to round off your electrical circuit? This right-angled PCB header from 3M makes all the right connections. With its robust copper alloy contacts delivering high electrical conductivity, you can be sure of steady signal transmissions to your PCB. Whether you're making wire-to-board or board-to-board connections, this header has reliable transfers covered.

Features & Benefits


• UL 94V-0 flammability rating means it stops the spread of fire

• Right-angle orientation lets you fit it into tight spaces with minimal wire strain

• PBT body provides insulation to prevent electric hazards

Applications


• Telecommunications systems

• HVAC equipment

• Computer peripherals

How do I connect wires to this header?


You can quickly connect wires to this header by soldering them to the pins.

What's the temperature rating of this header?


With a wide operating temperature range of -55°C to +105°C, this header can take the heat in challenging settings.

3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers


From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.

These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.

• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness

• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness

• A latch is available for use with these headers see stock number 192-7782

• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically

Features and Benefits


• Low profile, space saving design

• Center slot polarization prevents mis-insertions and reduces insertion time

• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)

• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments

Applications


PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy