3M 2500 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 542-8920
- Distrelec Article No.:
- 143-12-362
- Mfr. Part No.:
- N2516-5002RB
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 560 unit(s) shipping from 10 July 2026
- Plus 560 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.77 |
| 10 - 24 | £2.51 |
| 25 - 49 | £2.32 |
| 50 - 99 | £2.24 |
| 100 + | £2.20 |
*price indicative
- RS Stock No.:
- 542-8920
- Distrelec Article No.:
- 143-12-362
- Mfr. Part No.:
- N2516-5002RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 2500 | |
| Product Type | PCB Header | |
| Current | 1.75A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 2500 | ||
Product Type PCB Header | ||
Current 1.75A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1000V | ||
3M PCB Header, 1.75A Current Rating, 16 Contacts - 2500 Series - N2516-5002RB
Use this PCB header from 3M for reliable board-to-board or wire-to-board connections. It's designed for solder termination, giving you a secure link, even in vibrating systems. To ensure a dependable connection, its contacts are made of highly conductive and corrosion-resistant gold-plated copper alloy. Thanks to a low operating current of 1.75A, this header is a good choice for use in low-power applications.
• Wide operating temperature range of -55°C to +105°C for use in harsh environments
• Center slot polarisation helps prevent improper mating
• 16 contacts arranged in two rows for space efficiency and an organised setup
Applications
• Computers and laptops
• Medical equipment
• Avionics
What's this unit's housing made of?
The housing is made from PCT, which is resistant to impact and chemicals, so is safe for use in demanding conditions.
3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers
From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.
These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
• A latch is available for use with these headers see stock number 192-7782
• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically
Features and Benefits
• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)
• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
Applications
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Related links
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
