TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
535-5917
Mfr. Part No.:
640389-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Pitch

3.96mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

7.0A

Voltage Rating

600.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy